Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD7481MUT5GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2723998RL
Cut Tape2723998
Your Part Number
18,595 In Stock
Need more?
390 Next business day delivery available(Shanghai stock)
18,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.450 | CNY27.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.450 (CNY6.1585) |
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7481MUT5GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2723998RL
Cut Tape2723998
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleX3DFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd250mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X3DFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
