Print Page
15,471 In Stock
6,006 more incoming. You can reserve stock now
771 Next business day delivery available(Shanghai stock)
14,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD7016MUTAGCopy
Order Code
Re-Reel2535917RL
Cut Tape2535917
Product RangeESD70
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleUDFN
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD70
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD7016MUTAG is a ESD protection diode in an 8 pin uDFN package. The ESD7016 surge protection is specifically designed to protect USB3.0 interfaces by integrating two Superspeed pairs, D+, D-, and Vbus lines into a single protection product. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace length necessary to maintain consistent impedance between high speed differential lines.
- Reverse working voltage is 5V
- Breakdown voltage is 5.5V
- Reverse leakage current is 1µA
- Low capacitance (0.15pF typical, I/O to GND)
- Protection for IEC 61000−4−2 (Level 4) standards
- Low ESD clamping voltage
- Operating junction temperature range from -55 to +125°C
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UDFN
Operating Voltage
-
Product Range
ESD70
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

