Print Page
28,967 In Stock
Need more?
1,410 Next business day delivery available(Shanghai stock)
27,557 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.020 | CNY10.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1500+ | CNY1.060 (CNY1.1978) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.060 (CNY2.3278) |
| 9000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES3JCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2323109
Re-Reel2101176RL
Cut Tape2101176
Product RangeES3J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time45ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3J
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ES3J is a surface-mount Ultra-fast Recovery Rectifier with glass-passivated junction.
- Colour band denotes cathode
- Easy pick and place
- Low-profile package
- Built-in strain-relief
- Superfast recovery times for high-efficiency
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3J
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for ES3J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021

