Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoECH8690-TL-HCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel2845400RL
Cut Tape2845400
Your Part Number
697 In Stock
6,000 more incoming. You can reserve stock now
697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.260 | CNY13.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.300 (CNY3.729) |
| 5000+ | CNY3.240 (CNY3.6612) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8690-TL-HCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel2845400RL
Cut Tape2845400
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel4.7A
Continuous Drain Current Id P Channel4.7A
Drain Source On State Resistance N Channel0.042ohm
Drain Source On State Resistance P Channel0.042ohm
Transistor Case StyleECH
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
4.7A
Drain Source On State Resistance P Channel
0.042ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
4.7A
Drain Source On State Resistance N Channel
0.042ohm
Transistor Case Style
ECH
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
