5,688 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.150 | CNY8.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.150 (CNY9.2095) |
| 10+ | CNY4.900 (CNY5.537) |
| 50+ | CNY3.400 (CNY3.842) |
| 200+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.580 (CNY2.9154) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.940 (CNY2.1922) |
| 4500+ | CNY1.910 (CNY2.1583) |
Product Information
Product Overview
The DF01S is a glass passivated Bridge Rectifier with the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability and reduce size, the DFxS family sets a standard in performance. The design offers an surge rating of 50A. This is important when improving reliability and increasing efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such high surge current ratings can be required to maintain or improve reliability. The design also offers better efficiency by achieving a 1.5A VF of 1.1V maximum at 25°C. This lower VF also supports cooler and more efficient operation.
- 70V Maximum RMS bridge input voltage
- 3.1W Power dissipation
- 25pF at 4V/1MHz Total capacitance per leg
- UL Certified
Applications
Mains Rectification
Technical Specifications
Single Phase
1.5A
4Pins
Surface Mount
150°C
No SVHC (25-Jun-2025)
100V
DIP
1.1V
50A
DF01S
Technical Docs (3)
Alternatives for DF01S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

