Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoD44VH10GCopy
Manufacturer Standard Lead Time21 weeks
Order Code1459054
Your Part Number
1,394 In Stock
Need more?
1,394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 5000+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.66 (CNY13.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44VH10GCopy
Manufacturer Standard Lead Time21 weeks
Order Code1459054
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current15A
Power Dissipation83W
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D44VH10G is a 80V Silicon NPN Bipolar Complementary Power Transistor designed for high speed switching applications, such as switching regulators and high frequency inverters. The transistor is also well suited for drivers for high power switching circuits.
- Fast switching
- Low collector-emitter saturation voltage
- Complementary pairs simplify circuit designs
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
83W
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
