Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1293A-02SR
Order Code
Re-Reel2533257RL
Cut Tape2533257
Product RangeCM1293A
Technical Datasheet
Clamping Voltage Vc Max9.9V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCM1293A
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for CM1293A-02SR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
3.3V
Product Range
CM1293A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

