
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1500+ | CNY2.690 (CNY3.0397) |
Product Information
Product Overview
The CAT93C66VI-GT3 is a 2kB MICROWIRE serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with CSI*4G/93C66VI-marking. It is organized as either 256 registers of 16-bit (ORG pin at VCC) or 512 registers of 8-bit (ORG pin at GND). The CAT93W66 features x16 memory organization only. Each register can be written (or read) serially by using the DI (or DO) pin. The device features sequential read and self-timed internal write with auto-clear. On-chip power-on reset circuitry protects the internal logic against powering up in the wrong state.
- High speed operation - 2MHz
- 1.8 to 5.5V Supply voltage range
- Sequential read
- Software write protection
- Power-up inadvertent write protection
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Kbit
Microwire
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
512 x 8bit / 256 x 16bit
2MHz
8Pins
5.5V
-40°C
4Kbit Microwire Serial EEPROM
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
