Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT4016HV6-GT2Copy
Order Code
Re-Reel2844992RL
Cut Tape2844992
Your Part Number
1,987 In Stock
Need more?
1,987 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY6.980 (CNY7.8874) |
| 50+ | CNY6.670 (CNY7.5371) |
| 100+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.920 (CNY6.6896) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2500+ | CNY5.190 (CNY5.8647) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4016HV6-GT2Copy
Order Code
Re-Reel2844992RL
Cut Tape2844992
Technical Datasheet
No. of Channels16Channels
Output Current Max1.2A
Output Voltage Max-
IC Case / PackageTQFN
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTQFN
No. of Outputs16Outputs
Output Current1.2A
Output Voltage-
Switching Frequency25MHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
-
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TQFN
Output Current
1.2A
Switching Frequency
25MHz
Output Current Max
1.2A
IC Case / Package
TQFN
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
