Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24C64WI-GT3Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2463718RL
Cut Tape2463718
Product Range64Kbit I2C Serial EEPROM
Your Part Number
12,803 In Stock
Need more?
2,115 Next business day delivery available(Shanghai stock)
50 Delivery in 3-4 Business Days(SG stock)
10,638 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.410 | CNY17.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1500+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C64WI-GT3Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2463718RL
Cut Tape2463718
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CAT24C64WI-GT3 is a 64kb CMOS Serial EEPROM devices, internally organized as 8192 words of 8-bit each. It features a 32-byte page write buffer and supports the standard 100kHz), fast (400kHz) and fast-plus (1MHz) I²C protocol. External address pins make it possible to address up to eight CAT24C64 devices on the same bus.
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 Years data retention
- Industrial and extended temperature range
Applications
Audio, Automotive
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
8K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
