Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24C08C4ATRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2627960RL
Cut Tape2627960
Product Range8Kbit I2C Serial EEPROM
Your Part Number
25 In Stock
6,972 more incoming. You can reserve stock now
25 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY0.969 (CNY1.095) |
| 10000+ | CNY0.950 (CNY1.0735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C08C4ATRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2627960RL
Cut Tape2627960
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CAT24C08C4ATR is an 8Kb I2C CMOS serial EEPROM in 4 pin WLCSP package. Data is written by providing a starting address and then loading 1 to 16 contiguous bytes into a page write buffer and then writing all data to non -volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to two device on the same bus.
- Supply voltage range from 1.7V to 5.5V
- Supports standard and fast I2C protocol
- 16byte page write buffer
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low power CMOS technology
- More than 1000000 program/erase cycles
- 100 year data retention
Applications
Embedded Design & Development
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
4Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
