Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX85C11Copy
Manufacturer Standard Lead Time37 weeks
Order Code4494568
Product RangeBZX85C Series
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.412 (CNY0.4656) |
| 5000+ | CNY0.404 (CNY0.4565) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX85C11Copy
Manufacturer Standard Lead Time37 weeks
Order Code4494568
Product RangeBZX85C Series
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX85C Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
BZX85C Series
SVHC
No SVHC (14-Jun-2023)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX85C11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
