Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79-C6V2Copy
Manufacturer Standard Lead Time16 weeks
Order Code9844651
Product RangeBZX79 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY0.942 (CNY1.0645) |
| 100+ | CNY0.591 (CNY0.6678) |
| 500+ | CNY0.435 (CNY0.4916) |
| 1000+ | CNY0.337 (CNY0.3808) |
| 5000+ | CNY0.330 (CNY0.3729) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79-C6V2Copy
Manufacturer Standard Lead Time16 weeks
Order Code9844651
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BZX79-C6V2 is a Zener Diode with glass case. This product is general usage and suitable for many different applications.
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (19-Jan-2021)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-C6V2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
