Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBZX79-C10Copy
Manufacturer Standard Lead Time16 weeks
Order Code9844465
Product RangeBZX79 Series
Your Part Number
8,857 In Stock
Need more?
45 Delivery in 3-4 Business Days(SG stock)
8,812 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY0.942 (CNY1.0645) |
| 100+ | CNY0.591 (CNY0.6678) |
| 500+ | CNY0.435 (CNY0.4916) |
| 1000+ | CNY0.337 (CNY0.3808) |
| 5000+ | CNY0.285 (CNY0.322) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79-C10Copy
Manufacturer Standard Lead Time16 weeks
Order Code9844465
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BZ79xxxx series are axial leaded zener diodes in DO-35 package. Typically these devices are used for regulation functions.
- Zener voltage Vz range from 2.2V to 60V
- Power dissipation of 500mW
- Operating temperature range -65°C to 200°C
- Available in 5% tolerance
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (19-Jan-2021)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-C10
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
