Print Page
419 In Stock
650 more incoming. You can reserve stock now
419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 5000+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.98 (CNY15.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBYW29-200GCopy
Manufacturer Standard Lead Time59 weeks
Order Code2101173
Product RangeBYW29
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220B
No. of Pins2 Pin
Product RangeBYW29
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BYW29-200G is a Switch-mode ultrafast Power Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features low forward voltage, low leakage current and high temperature glass passivated junction.
- 3°C/W Junction-to-case maximum thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
TO-220B
Product Range
BYW29
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003151

