Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSP52T1GCopy
Order Code
Full Reel2317846
Re-Reel2317579RL
Cut Tape2317579
Your Part Number
19,995 In Stock
22,000 more incoming. You can reserve stock now
19,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.750 | CNY33.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY4.280 (CNY4.8364) |
| 250+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 3000+ | CNY1.930 (CNY2.1809) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.890 (CNY2.1357) |
| 15000+ | CNY1.860 (CNY2.1018) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSP52T1GCopy
Order Code
Full Reel2317846
Re-Reel2317579RL
Cut Tape2317579
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd1.25W
DC Collector Current1A
RF Transistor CaseSOT-223
No. of Pins4Pins
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP52T1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for medium power surface-mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- PNP complement is BSP62T1
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1.25W
RF Transistor Case
SOT-223
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSP52T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
