Print Page
Image is for illustrative purposes only. Please refer to product description.

609 In Stock
Need more?
301 Next business day delivery available(Shanghai stock)
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY12.110 (CNY13.6843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDV64BGCopy
Order Code9555943
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd125W
DC Collector Current10A
Transistor Case StyleTO-247
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDV64BG is a -100V Silicon PNP Bipolar Darlington Plastic Power Transistor that can be used as output devices in complementary general purpose amplifier applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Collector-base voltage (Vcbo = 100V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
125W
Transistor Case Style
TO-247
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
10A
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009185
