Print Page
5,966 In Stock
4,000 more incoming. You can reserve stock now
5,966 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.400 (CNY1.582) |
| 3000+ | CNY1.370 (CNY1.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 7000+ | CNY1.340 (CNY1.5142) |
| 21000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP56T1GCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2317807
Re-Reel1459047RL
Cut Tape1459047
Product RangeBCxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP56T1G is a NPN bipolar Silicon Epitaxial Transistor designed for use in audio amplifier applications. The device is housed in the package which is designed for medium power surface-mount applications. This package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- AEC−Q101 qualified and PPAP capable
- PNP complement is BCP53T1
Applications
Industrial, Power Management, Automotive, Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
250hFE
Product Range
BCxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BCP56T1G
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199

