Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC550CTACopy
Order Code
Full Reel4319681
Cut Tape2453799
Your Part Number
17,300 In Stock
Need more?
17,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.190 | CNY5.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.190 (CNY1.3447) |
| 50+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.651 (CNY0.7356) |
| 1000+ | CNY0.569 (CNY0.643) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.454 (CNY0.513) |
| 6000+ | CNY0.437 (CNY0.4938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC550CTACopy
Order Code
Full Reel4319681
Cut Tape2453799
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC550CTA is a NPN epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- Low noise
- Complement to BC560
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC550CTA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
