Print Page
Image is for illustrative purposes only. Please refer to product description.

3,457 In Stock
6,000 more incoming. You can reserve stock now
140 Next business day delivery available(Shanghai stock)
3,317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.703 (CNY0.7944) |
| 5000+ | CNY0.689 (CNY0.7786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC517-D74ZCopy
Order Code2575349
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd625mW
DC Collector Current1.2A
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE30000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
625mW
RF Transistor Case
TO-92
DC Current Gain hFE
30000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
1.2A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC517-D74Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359
