Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC516-D27ZCopy
Manufacturer Standard Lead Time59 weeks
Order Code2453784
Your Part Number
6,946 In Stock
Need more?
6,946 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC516-D27ZCopy
Manufacturer Standard Lead Time59 weeks
Order Code2453784
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd625mW
DC Collector Current1A
RF Transistor CaseTO-226AA
No. of Pins3Pins
DC Current Gain hFE30000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC516_D27Z is a PNP Darlington Transistor designed for applications requiring extremely high current gain at currents to 1A.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
625mW
RF Transistor Case
TO-226AA
DC Current Gain hFE
30000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
