Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC33716BUCopy
Manufacturer Standard Lead Time22 weeks
Order Code2453779
Your Part Number
3,870 In Stock
10,000 more incoming. You can reserve stock now
3,870 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.606 (CNY0.6848) |
| 1000+ | CNY0.479 (CNY0.5413) |
| 5000+ | CNY0.470 (CNY0.5311) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC33716BUCopy
Manufacturer Standard Lead Time22 weeks
Order Code2453779
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC33716BU is a NPN Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.
- Complement to BC327
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC33716BU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213
