Print Page
Image is for illustrative purposes only. Please refer to product description.

12,537 In Stock
10,000 more incoming. You can reserve stock now
3,722 Next business day delivery available(Shanghai stock)
190 Delivery in 3-4 Business Days(SG stock)
8,625 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY0.920 (CNY1.0396) |
| 500+ | CNY0.586 (CNY0.6622) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 5000+ | CNY0.419 (CNY0.4735) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC32740BUCopy
Order Code2453777
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current800mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min170hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC32740BU is a PNP Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.
- Complement to BC337
Applications
Audio, Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
800mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
170hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC32740BU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
