Print Page
13,105 In Stock
Need more?
13105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.352 (CNY0.3978) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAY72TR
Order Code2453773
Product RangeBAY72
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage125V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time400ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product RangeBAY72
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
400ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BAY72
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
125V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

