Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoAFGY100T65SPDCopy
Manufacturer Standard Lead Time14 weeks
Order Code3588810
Your Part Number
187 In Stock
450 more incoming. You can reserve stock now
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.080 (CNY116.4804) |
| 5+ | CNY81.330 (CNY91.9029) |
| 10+ | CNY59.570 (CNY67.3141) |
| 50+ | CNY55.850 (CNY63.1105) |
| 100+ | CNY52.130 (CNY58.9069) |
| 250+ | CNY51.090 (CNY57.7317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.08 (CNY116.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAFGY100T65SPDCopy
Manufacturer Standard Lead Time14 weeks
Order Code3588810
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.6V
Power Dissipation660W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
660W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
