Print Page
976 In Stock
Need more?
976 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY4.930 (CNY5.5709) |
| 200+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.860 (CNY4.3618) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY2.890 (CNY3.2657) |
| 4500+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No80SQ045NRLGCopy
Order Code
Full Reel2985522
Cut Tape2101171
Product Range80SQ0
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range80SQ0
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 80SQ045NRLG is a 2-pin 45V 8A axial-lead Schottky Rectifier features an epitaxial construction with oxide passivation and metal overlap contact and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The Schottky rectifier employs the Schottky barrier principle in a large area metal-to-silicon power diode. It has state-of-the-art geometry. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, freewheeling diodes and polarity protection diodes.
- High current capability
- Low stored charge, majority carrier conduction
- Low power loss/high efficiency
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Low forward voltage
- High surge capacity
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
80SQ0
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 80SQ045NRLG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001578

