
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY3.010 (CNY3.4013) |
| 5000+ | CNY2.950 (CNY3.3335) |
Product Information
Product Overview
The 74VHC573MTCX is an octal high speed CMOS D Latch with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a LE and an OE\. When the OE\ input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Power down protection is provided on all inputs
- High noise immunity
- Low power dissipation
- Pin and function compatible with 74HC573
Applications
Industrial
Technical Specifications
74VHC573
Tri State
-
TSSOP
2V
8bit
74573
85°C
-
No SVHC (25-Jun-2025)
D Type
-
TSSOP
20Pins
5.5V
74VHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC573MTCX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
