Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74VHC157MTCXCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3368396RL
Cut Tape3368396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC157MTCXCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3368396RL
Cut Tape3368396
Technical Datasheet
Logic Family / Base Number74VHC157
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74VHC
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC157
No. of Channels
4Channels
Supply Voltage Min
2V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
