
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.450 (CNY3.8985) |
| 2500+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.240 (CNY3.6612) |
Product Information
Product Overview
The 74LCX541MTC is a low voltage octal Buffer/Line Driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. The LCX541 is a non inverting option of the LCX540. This device is similar in function to the LCX244 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. The LCX541 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX541 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- 5V Tolerant inputs and outputs
- 6.5ns Propagation delay (tpd), 10µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Buffer, Non Inverting
TSSOP
20Pins
3.6V
74541
85°C
-
No SVHC (25-Jun-2025)
74LCX541
TSSOP
2V
74LCX
-40°C
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
