Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LCX16373MTDXCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2453151RL
Cut Tape2453151
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.000 | CNY14.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.000 (CNY15.820) |
| 10+ | CNY8.970 (CNY10.1361) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY7.990 (CNY9.0287) |
| 250+ | CNY7.840 (CNY8.8592) |
| 500+ | CNY7.680 (CNY8.6784) |
| 1000+ | CNY7.520 (CNY8.4976) |
| 2500+ | CNY7.360 (CNY8.3168) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX16373MTDXCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2453151RL
Cut Tape2453151
Technical Datasheet
Logic Family / Base Number74LCX16373
Latch TypeD Type Transparent
IC Output TypeTri State Non Inverted
Propagation Delay5.4ns
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LCX
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LCX16373
IC Output Type
Tri State Non Inverted
Output Current
24mA
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type Transparent
Propagation Delay
5.4ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Alternatives for 74LCX16373MTDX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421
