Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT541MTCXCopy
Order Code
Full Reel2985455
Re-Reel2452948RL
Cut Tape2452948
Your Part Number
670 In Stock
10,000 more incoming. You can reserve stock now
670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.360 | CNY21.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.360 (CNY4.9268) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.670 (CNY4.1471) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.590 (CNY4.0567) |
| 7500+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT541MTCXCopy
Order Code
Full Reel2985455
Re-Reel2452948RL
Cut Tape2452948
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74ACT541
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74ACT541MTCX is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.
- ICC and IOZ reduced by 50%
- Inputs and outputs opposite side, allowing easier interface to microprocessors
- Outputs source/sink 24mA
- TTL-compatible inputs
Applications
Industrial, Clock & Timing, Signal Processing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74541
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74ACT541
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74ACT541MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020618
