Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74ACT138SCXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2453014RL
Cut Tape2453014
Your Part Number
1,724 In Stock
Need more?
1,724 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.330 (CNY2.6329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT138SCXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2453014RL
Cut Tape2453014
Technical Datasheet
Logic Family / Base Number74ACT138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
No. of Channels1Channels
Line Configuration3:8
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins16Pins
Logic IC Family74ACT
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ACT138
No. of Outputs
8Outputs
Line Configuration
3:8
Supply Voltage Max
5.5V
Logic Case Style
NSOIC
Logic IC Family
74ACT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
Decoder / Demultiplexer
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Pins
16Pins
Logic IC Base Number
74138
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74ACT138SCX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006033
