
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.140 | CNY6.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2500+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.630 (CNY2.9719) |
Product Information
Product Overview
The 74AC541MTCX is an octal Buffer/Line Driver with 3-state outputs. It is designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.
- ICC and IOZ reduced by 50%
- Inputs and outputs opposite side, allowing easier interface to microprocessors
- Non-inverting option of the 74AC540
Applications
Industrial, Clock & Timing, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
20Pins
6V
74541
85°C
-
No SVHC (25-Jun-2025)
74AC541
TSSOP
2V
74AC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74AC541MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
