Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74AC245MTCXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2452938RL
Cut Tape2452938
Your Part Number
1,166 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
1,158 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC245MTCXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2452938RL
Cut Tape2452938
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74AC245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74AC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74AC245MTCX is an octal Bidirectional Transceiver with 3-state inputs/outputs and is intended for bus-oriented applications. Current sinking capability is 24mA at both the A and B ports. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a HIGH Z condition.
- ICC and IOZ reduced by 50%
- Non-inverting buffers
- Bidirectional data path
- A and B Outputs source/sink 24mA
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AC245
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
