5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.280 (CNY1.4464) |
| 10000+ | CNY1.260 (CNY1.4238) |
Product Information
Product Overview
The 74AC14SCX is a Hex Inverter with Schmitt-trigger input device contain six inverter gates each with a Schmitt-trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, the device have a greater noise margin than conventional inverter. The device has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- ICC reduced by 50%
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SOIC
74AC14
2V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
SOIC
74AC
6V
24mA
85°C
No SVHC (25-Jun-2025)
Alternatives for 74AC14SCX
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

