Print Page
Image is for illustrative purposes only. Please refer to product description.

945 In Stock
Need more?
340 Next business day delivery available(Shanghai stock)
605 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.930 (CNY8.9609) |
| 25+ | CNY7.280 (CNY8.2264) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.590 (CNY6.3167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6N137SDM is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA provided with a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs.
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
2.5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
