Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N136SDMCopy
Order Code
Re-Reel2822579RL
Cut Tape2822579
Your Part Number
298 In Stock
2,000 more incoming. You can reserve stock now
298 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY9.000 (CNY10.170) |
| 25+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY6.850 (CNY7.7405) |
| 500+ | CNY5.880 (CNY6.6444) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N136SDMCopy
Order Code
Re-Reel2822579RL
Cut Tape2822579
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SMDIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000661
