Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No6N135MCopy
Manufacturer Standard Lead Time18 weeks
Order Code1021342
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY8.770 (CNY9.9101) |
| 25+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.970 (CNY7.8761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No6N135MCopy
Manufacturer Standard Lead Time18 weeks
Order Code1021342
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min7%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6N135M is a 1-channel 1Mbps high-speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high-speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of up to 50,000V/µs.
- 10kV/µs Superior CMR
- CTR guaranteed over 0 to 70°C temperature range
Applications
Communications & Networking, Industrial, Motor Drive & Control, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
7%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
