Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No4N32SMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2322497
Your Part Number
6,414 In Stock
1,000 more incoming. You can reserve stock now
6,414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.510 (CNY7.3563) |
| 10+ | CNY4.560 (CNY5.1528) |
| 25+ | CNY4.150 (CNY4.6895) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.790 (CNY3.1527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.51 (CNY7.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No4N32SMCopy
Manufacturer Standard Lead Time25 weeks
Order Code2322497
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage2.5kV
CTR Min500%
Collector Emitter Voltage V(br)ceo60V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4N32SM is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC registered specifications
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Applications
Communications & Networking, Portable Devices, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
60V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
500%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
