Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368699RL
Cut Tape3368699
Your Part Number
3,896 In Stock
Need more?
150 Delivery in 3-4 Business Days(SG stock)
3,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.900 | CNY19.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.900 (CNY4.407) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1500+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK2394-6-TB-ECopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3368699RL
Cut Tape3368699
Technical Datasheet
Gate Source Breakdown Voltage Max15V
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2SK2394-6-TB-E is a 15V, CP, N-channel JFET. Suitable for AM tuner RF amplifier and low noise amplifier.
- Large (yfs) (38mS typ forward transfer admittance) at VDS = 5V, VGS = 0V, f = 1KHz
- Small Ciss
- Small sized package
- Ultralow noise figure
- 15V drain-to-source voltage and -15V gate-to-drain voltage
- 10 to 20mA drain current at VDS = 5 V, VGS = 0 V
- 38mS typ forward transfer admittance at VDS = 5V, VGS = 0V, f = 1KHz
- 200mW allowable power dissipation
- 150°C junction temperature
- 10pF input capacitance at VDS = 5V, VGS = 0V, f = 1MHz
Technical Specifications
Gate Source Breakdown Voltage Max
15V
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
