Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5488A-TL-HCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2845412RL
Cut Tape2845412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY0.960 (CNY1.0848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5488A-TL-HCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2845412RL
Cut Tape2845412
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max10V
Transition Frequency7GHz
Power Dissipation100mW
Continuous Collector Current70mA
Transistor Case StyleSOT-623
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
7GHz
Continuous Collector Current
70mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
10V
Power Dissipation
100mW
Transistor Case Style
SOT-623
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
