Print Page
Image is for illustrative purposes only. Please refer to product description.

613 In Stock
Need more?
613 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2222SGCopy
Order Code2727922
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current10A
Power Dissipation25W
Transistor Case StyleSC-67
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency230MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
10A
Transistor Case Style
SC-67
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Power Dissipation
25W
Transistor Mounting
Through Hole
Transition Frequency
230MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002636
