Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002LT1GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2440761
Re-Reel9558624RL
Cut Tape9558624
Your Part Number
644,881 In Stock
129,000 more incoming. You can reserve stock now
1,035 Next business day delivery available(Shanghai stock)
59,182 Delivery in 3-4 Business Days(SG stock)
584,664 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.500 | CNY1.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.912 (CNY1.0306) |
| 500+ | CNY0.577 (CNY0.652) |
| 1500+ | CNY0.566 (CNY0.6396) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.511 (CNY0.5774) |
| 9000+ | CNY0.501 (CNY0.5661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002LT1GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2440761
Re-Reel9558624RL
Cut Tape9558624
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
Drain Source On State Resistance7.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002LT1G is a 60V N-channel small signal MOSFET capable of 300mW power dissipation and 115mA continuous drain current.
- Halogen-free/BFR-free
- ±20VDC Gate to source voltage
- 60VDC Drain to gate voltage
- 417°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
115mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 2N7002LT1G
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
