Print Page
Image is for illustrative purposes only. Please refer to product description.

7,874 In Stock
Need more?
3,355 Next business day delivery available(Shanghai stock)
4,519 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.810 (CNY0.9153) |
| 100+ | CNY0.505 (CNY0.5706) |
| 500+ | CNY0.374 (CNY0.4226) |
| 1000+ | CNY0.306 (CNY0.3458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.50 (CNY7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6517TACopy
Order Code2453759
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Continuous Collector Current500mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High voltage bipolar junction transistor
- Designed for general purpose switching applications
- Voltage and current are negative for PNP transistors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
350V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N6517TA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
