Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N6388GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535608
Your Part Number
1,943 In Stock
500 more incoming. You can reserve stock now
250 Delivery in 3-4 Business Days(SG stock)
1,693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 10+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 5000+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.05 (CNY15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6388GCopy
Manufacturer Standard Lead Time23 weeks
Order Code2535608
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd65W
DC Collector Current10A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6388G is an NPN plastic Darlington Silicon Power Transistor designed for general-purpose amplifier and low-frequency switching applications. It features monolithic construction with built-in base-emitter shunt resistors.
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
65W
RF Transistor Case
TO-220
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
