Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6043G
Order Code2535600
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd75W
DC Collector Current8A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N6043G is a 8A NPN medium-power Darlington Complementary Silicon Transistor designed for general-purpose amplifier and low-speed switching applications.
- Monolithic construction with built-in base-emitter shunt resistors
- High DC current gain (hFE = 2500 @ IC = 4A DC)
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
75W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002808
