Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Need more?
118 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.240 (CNY167.5112) |
| 5+ | CNY126.660 (CNY143.1258) |
| 10+ | CNY105.080 (CNY118.7404) |
| 50+ | CNY98.190 (CNY110.9547) |
| 100+ | CNY91.290 (CNY103.1577) |
| 250+ | CNY84.390 (CNY95.3607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.24 (CNY167.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5686GCopy
Order Code2630288
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current50A
Power Dissipation300W
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N5686G is an NPN Complementary Silicon Power Transistor with designed for use in high-power amplifier and switching circuit applications.
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
50A
Transistor Case Style
TO-204AA
No. of Pins
2Pins
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
300W
Transistor Mounting
Through Hole
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N5686G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835
