Print Page
860 In Stock
Need more?
860 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.310 (CNY7.1303) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4923GCopy
Manufacturer Standard Lead Time25 weeks
Order Code9556443
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current3A
Power Dissipation30W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min3hFE
Operating Temperature Max150°C
Product Range2NXXXX
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The 2N4923G is a 1A NPN medium-power Silicon Transistor designed for driver circuits, switching and amplifier applications.
- Low saturation voltage
- Excellent power dissipation due to thermopad construction
- Excellent safe operating area
- Complement to PNP 2N4920G
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
3hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
30W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635

