Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4920G
Order Code9556435
Product Range2NXXXX
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation30W
Transistor Case StyleTO-225
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range2NXXXX
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Alternatives for 2N4920G
2 Products Found
Product Overview
The 2N4920G is a -80V Silicon PNP Bipolar Plastic Medium Power Transistor designed for driver circuits, switching and amplifier applications.
- Excellent safe operating area
- Low saturation voltage
- Excellent power dissipation due to thermo pad construction
- High performance
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-225
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
80V
Power Dissipation
30W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068

