Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N4401TFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4319676
Cut Tape2453755
Your Part Number
22,174 In Stock
Need more?
22,174 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.634 (CNY0.7164) |
| 1000+ | CNY0.557 (CNY0.6294) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.421 (CNY0.4757) |
| 6000+ | CNY0.413 (CNY0.4667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4401TFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4319676
Cut Tape2453755
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current999mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
999mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N4401TF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
